Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-03P-C
Order Code1686646
Product RangeOTB-351 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-03P-C
Order Code1686646
Product RangeOTB-351 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing0
Rated Current0
Rated Voltage0
Product RangeOTB-351 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
0
Rated Voltage
0
SVHC
No SVHC (25-Jun-2020)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Rated Current
0
Product Range
OTB-351 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268