Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,564.000 |
Product Information
Product Overview
Isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is designed to supply control systems according to EN 60204. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Safe galvanic isolation
- Patented assembly technology
- Very good corrosion protection and low noise thanks to BLOCK IMPEX vacuum impregnation
- Primary side ±5% tappings for voltage adjustment
- Fixed, contact protected screw connection terminals complying with-UVV-BGV-A3
- Multifunctional fixing rail with 8 oval slots
- Space saving, thanks to horizontal design
- Integrated crane eyes
- Non-slip terminals
Technical Specifications
Open Style Control and Safety Isolating
2 x 115V
50Hz / 60Hz
-
-
No SVHC (21-Jan-2025)
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
6kVA
Multiple Primary, Dual Secondary
Screw
UTT1 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate