Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5FS
Order Code2319662
Product Range6120 Series
Technical Datasheet
35 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.570 |
10+ | € 18.360 |
20+ | € 16.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5FS
Order Code2319662
Product Range6120 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeFlatted Shaft
Sensor TerminalsPin
Contact TypeNon-Contact
Sensor HousingCylinder Rotatable
Electrical Angle180°
Output ConfigurationAnalogue
Output Voltage Min200mV
Linearity± 0.5%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range6120 Series
SVHCLead (21-Jan-2025)
Product Overview
The 6127 series non-contacting Sensor.
- Position sensor
- 7/8" Diameter
- Non-contacting hall effect single turn
- 0.088° for 360° travel, 0.011° for 45° travel Resolution
- ±8mA Maximum output current
- 1kΩ Minimum 10kΩ typical output load
- Digital, analogue and ratiometric output signal
- 0.1K Resolution
- 10Hz Sampling rate
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Sensor Terminals
Pin
Sensor Housing
Cylinder Rotatable
Output Configuration
Analogue
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Supply Voltage DC Min
4.5V
Shaft Type
Flatted Shaft
Contact Type
Non-Contact
Electrical Angle
180°
Output Voltage Min
200mV
Supply Voltage
5.5VDC
Operating Temperature Min
-55°C
Product Range
6120 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability