Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part No600-8104-025
Order Code3204728
Product RangeCombi C2 Series
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.350 |
| 5+ | € 22.950 |
| 10+ | € 21.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No600-8104-025
Order Code3204728
Product RangeCombi C2 Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max10N
Product RangeCombi C2 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Combi C2 series plastic-bodied compact Limit Switch with 2 captive M3 nuts for end mounting and 2 holes for M4 screws. It has UL94V-0 rated PC lid and UL94V-0 rated self-extinguishing glass-fibre reinforced PBT enclosure.
- 3 Different contact configurations available as slow-action and snap-action
- All normally-closed contacts are positive break
- 2-channel Safety control possible
- Type-Zb galvanic isolated terminals
- Rectangular cable entries (8.5 x 35 mm) for 4 x 1mm² flexible lead
- 4 Screw-type connections (M3,5) with self-lifting clamps
- 2mm Contact opening of slow-action system according to EN 81-1 for lift applications
Applications
Safety, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
10N
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
250V
Product Range
Combi C2 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133