Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 168.740 |
5+ | € 165.370 |
10+ | € 161.990 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 168.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG5800.10100
Order Code1423314
Technical Datasheet
Coaxial Cable TypeRG58C/U
Wire Gauge21AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MRG5800.10100 is a Coaxial Communication Cable based on MIL-C-17 with stranded (19 x 0.18) tinned copper inner conductor, PE dielectric, braid outer conductor and black PVC jacket. Used for low and high power radio frequency (RF) connections.
- CPR: Eca
- 100pF/m Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 52Ω/km Maximum DC loop resistance
- -15 to +70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG58C/U
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
21AWG
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
-
Technical Docs (1)
Alternatives for MRG5800.10100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5948