Print Page
Image is for illustrative purposes only. Please refer to product description.
171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.550 |
10+ | € 13.100 |
25+ | € 12.650 |
50+ | € 11.740 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 13.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9903
Order Code3854619
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.35mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9903 is a 4-pair 10Base 5 Transceiver Cable with 3-pair 28AWG (7 x 32), 1-pair 24AWG (7 x 36) tinned copper conductors, polypropylene insulation, twisted pairs, overall polyester isolation tape (100% coverage) + Duofoil® + tinned copper braid shield (92% coverage) and light grey PVC jacket.
- CPR: Not Yet Qualified
- 78Ω Nominal characteristic impedance
- 19.7pF/ft Conductor to conductor nominal capacitance
- 34.8pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 2.9Ω/1000ft at 20°C Nominal outer shield DC resistance
- FT4 Flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
30V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
6.35mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9903
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067