Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.310 |
10+ | € 8.990 |
25+ | € 8.680 |
50+ | € 8.060 |
Product Information
Product Overview
The 9508 is a 8-pair multi-conductor Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, twisted pairs, overall Beldfoil® aluminium foil-polyester tape with shorting fold shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- CPR: Not Yet Qualified
- 98.43pF/m Conductor to conductor nominal capacitance
- 164.05pF/m Conductor to other conductor and shield nominal capacitance
- 60% Nominal velocity of propagation
- 78.74Ω/km at 20°C Nominal conductor DC resistance
- 54.13Ω/km at 20°C Nominal outer shield DC resistance
- FT4 Flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Screened
24AWG
-
Chrome
300V
Tinned Copper
-
8 Pair
0.2mm²
-
7 x 0.2mm
PVC
8.23mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9508
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate