Print Page
0ZCK0010FF2G
FUSE, RESETTABLE PTC, 15VDC, 0.1A, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZCK0010FF2G
Order Code2848537
Product Range0ZCK Series
Technical Datasheet
4,029 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.190 |
25+ | € 0.139 |
50+ | € 0.134 |
100+ | € 0.127 |
250+ | € 0.115 |
500+ | € 0.107 |
1000+ | € 0.095 |
2500+ | € 0.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCK0010FF2G
Order Code2848537
Product Range0ZCK Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range0ZCK Series
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCK Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZCK0010FF2G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability