Print Page
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0697A2000-01
Order Code2834873
Product RangeRSTA
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Product RangeRSTA
Voltage Rating VDC63V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0697A2000-01
2 Products Found
Technical Specifications
Fuse Current
2A
Product Range
RSTA
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
63V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348