Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTMD-56
Order Code2806185
Technical Datasheet
Temperature Measuring Range-
External Height241.3mm
External Width157.98mm
External Depth76.2mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for TMD-56
1 Product Found
Product Overview
The Amprobe TMD-56 Thermometer offers multi-logging capabilities to monitor and track temperatures along with a USB computer download feature. This model with dual inputs allows for easy super-heat and sub-cool temperature measurement as well as cut-out and in temperature measurements.
- Backlit triple-display
- Built in memory: 16 sets, Maximum 16000 data points
- Data-logging:256 samples with real-time data per channel
- Easy Data Recall with up and down key: T1, T2, T1-T2, Time and Memory Location
- Thermocouple Offset Adjustment
- REC, MAX, MIN, MAX-MIN, average, relative zero and HOLD functions
- Resolution 0.1°C/1°C, 0.1°F/1°F
- Warning beeper with Hi/Lo setting
- User selectable recording interval
- Real time clock with calendar
Contents
USB wireless module, USB cable and software CD, user manual, 2-k type thermocouple & batteries (installed).
Technical Specifications
Temperature Measuring Range
-
External Width
157.98mm
Product Range
-
External Height
241.3mm
External Depth
76.2mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55