Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTMD-53
Order Code2806184
Technical Datasheet
Temperature Measuring Range-
External Height241.3mm
External Width157.98mm
External Depth76.2mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for TMD-53
2 Products Found
Technical Specifications
Temperature Measuring Range
-
External Width
157.98mm
Product Range
-
External Height
241.3mm
External Depth
76.2mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44