Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 91.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18RW3D.
Order Code1711078
Technical Datasheet
Sensor TypePhotoelectric Barrel Sensor
Sensing Distance Max100mm
Sensing MethodDiffuse, Proximity
Output TypeSPST Relay
Product Range-
Connection Method2m Cable
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Photoelectric Barrel Sensor
Sensing Method
Diffuse, Proximity
Product Range
-
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Sensing Distance Max
100mm
Output Type
SPST Relay
Connection Method
2m Cable
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154224