Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R6000-MQ
Order Code4380463
Product RangeS15S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 220.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 220.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R6000-MQ
Order Code4380463
Product RangeS15S Series
Technical Datasheet
Sensor Output TypeModbus
Supply Voltage DC Max30V
Current Measuring Range AC6kA
Accuracy5%
Product RangeS15S Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15S-R6000-MQ is a S15S series Rogowski coil current sensor. It is used to monitor AC currents for various devices. It takes a high current input and produces a proportional low-voltage, low-current signal that is then converted into Modbus. The compact size and the ability to easily install on conductors make them well-suited for installation on existing applications.
- Monitors AC current of motors, sub-panels, and facilities
- Pre-scaled and pre-configured sensor with a Modbus output
- Sensing loop can be opened, allowing for simple installation
- 200mm coil diameter, 6000A AC current range
- IP65, IP67, IP68 rating, 4 connector 1 pin count, male connector 1 gender
- <lt/>50mA current, 10 to 30VDC voltage range
- Current transformer input, modbus output, integral M12 connector 1
Technical Specifications
Sensor Output Type
Modbus
Current Measuring Range AC
6kA
Product Range
S15S Series
Supply Voltage DC Max
30V
Accuracy
5%
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368