Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM05CGR
Order Code2748119
Product RangeIM
Also Known As1462038-3, IM05CGR
Technical Datasheet
4,629 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.330 |
10+ | € 4.760 |
25+ | € 4.550 |
100+ | € 3.480 |
1000+ | € 2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM05CGR
Order Code2748119
Product RangeIM
Also Known As1462038-3, IM05CGR
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance579ohm
Product Overview
IM series signal relay is typically used in telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts.
- Slim line 10x6mm, low profile 5.65mm and minimum board-space 60mm²
- Low coil power consumption
- High mechanical shock resistance up to 50g functional
- Approved by UL 508 File number E 111441
- 2 form C, 2 CO contact arrangement
- High dielectric version, SMT - gull wing terminals
- 9VDC coil voltage, 220VDC contact voltage, 250VAC contact voltage, 140mW coil power (DC)
- PCB-SMT signal relay terminal type, standard coil
- Operating temperature range from -40°C to 85°C
- PdRu+Au contact material, gold contact plating material, monostable coil type
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
579ohm
Contact Configuration
DPDT
Product Range
IM
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002