Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M00301KBA
Order Code1866251RL
Product RangeVJ32
Technical Datasheet
885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.450 |
250+ | € 1.310 |
500+ | € 1.260 |
1000+ | € 1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 150.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M00301KBA
Order Code1866251RL
Product RangeVJ32
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC470V
Product RangeVJ32
Clamping Voltage Vc Max775V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)23J
Automotive Qualification Standard-
Product Overview
The VJ32 series SMD Multilayer Varistor offers the designer a surface mount solution with higher voltage ratings and transient energy ratings. This multilayer layer surface mount varistor replaces the traditional radial-lead varistor with reduced size and weight. The glass encapsulation ensures the high performances in voltage up to 300Vrms reliability and acid-resistance against harsh environment like chlorite soldering flux.
- Lead less surface mount chip 3220 case size
- Voltage ratings from 175 to 300Vrms
- VJ32 with 100% nickel barrier and tin termination (for lead free soldering applications)
- -55 to 85°C Operating temperature range
Applications
Metering, Industrial, Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Voltage Rating VAC
300V
Product Range
VJ32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
470V
Clamping Voltage Vc Max
775V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
23J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463
Product traceability