Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M00251KBA
Order Code1866249RL
Product RangeVJ32
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.440 |
250+ | € 1.300 |
500+ | € 1.250 |
1000+ | € 1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 149.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M00251KBA
Order Code1866249RL
Product RangeVJ32
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC390V
Product RangeVJ32
Clamping Voltage Vc Max650V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
250V
Product Range
VJ32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
390V
Clamping Voltage Vc Max
650V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability