Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121018J390DP
Order Code1189324
Product RangeTransGuard
Technical Datasheet
835 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.070 |
50+ | € 0.741 |
100+ | € 0.675 |
250+ | € 0.620 |
500+ | € 0.573 |
1000+ | € 0.562 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121018J390DP
Order Code1189324
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product RangeTransGuard
Clamping Voltage Vc Max42V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
13V
Product Range
TransGuard
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
Product traceability