Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.639 |
50+ | € 0.399 |
100+ | € 0.289 |
250+ | € 0.254 |
500+ | € 0.228 |
1000+ | € 0.209 |
Product Information
Product Overview
The TransGuard series Transient Voltage Suppressor (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD. True surface mount product is provided in EIA industry standard packages. Through-hole components are supplied as conformally coated axial devices. The AVX TransGuard® multilayer varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics bidirectional similar to back-to-back Zener diodes. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronic technologies in all areas requires reliable protection against transient voltages that could damage the electronic circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements.
- Bidirectional protection
- Very fast response to ESD strikes
- Multi-strike capability
- High reliability
- EMI/RFI filtering
- Wide range of components
Applications
Automation & Process Control, Industrial, Portable Devices, Communications & Networking, LED Lighting, Imaging, Video & Vision, Sensing & Instrumentation, Security, Safety, Computers & Computer Peripherals
Technical Specifications
4V
TransGuard
1206 [3216 Metric]
150A
125°C
-
5.6V
15.5V
Multilayer Varistor (MLV)
-55°C
400mJ
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate