Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoND03I00331M--
Order Code1672359
Product RangeND03
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.314 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND03I00331M--
Order Code1672359
Product RangeND03
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)330ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 20%
Product RangeND03
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3250K
B-Constant Tolerance± 5%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
ND03
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
330ohm
Resistance Tolerance (25°C)
± 20%
NTC Mounting
Through Hole
B-Constant
3250K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227