Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMR051A102JTA
Order Code669829
Product RangeCeralam MR Series
Technical Datasheet
563 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.820 |
50+ | € 2.240 |
100+ | € 2.020 |
250+ | € 1.800 |
500+ | € 1.720 |
1000+ | € 1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMR051A102JTA
Order Code669829
Product RangeCeralam MR Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCeralam MR Series
Product Diameter-
Product Length4.83mm
Product Width2.28mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.28mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
Ceralam MR Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Alternatives for MR051A102JTA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantTo be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability