Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAHA0608270M025R
Order Code3783838
Product RangeAHA Series
Technical Datasheet
1,965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.442 |
50+ | € 0.305 |
100+ | € 0.280 |
250+ | € 0.235 |
500+ | € 0.230 |
1000+ | € 0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAHA0608270M025R
Order Code3783838
Product RangeAHA Series
Technical Datasheet
Capacitance27µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
ESR0.07ohm
Lifetime @ Temperature5000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeAHA Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AHA series SMD aluminium hybrid electrolytic capacitors are used applications such as industrial equipment and base station equipments. AVX hybrid capacitors use polymer technology in conjunction with a liquid electrolyte in a single design to combine the performance benefits of electrolytic and polymer capacitors. They are suitable for applications requiring low ESR, DCL, humidity resistance, and good stability over frequency and time.
- Low ESR
- High voltage, long life
- 105°C, 5000 to 10,000 hours endurance
Technical Specifications
Capacitance
27µF
Voltage(DC)
25V
AE Capacitor Case
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
Qualification
-
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
ESR
0.07ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
AHA Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability