20,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0157 |
100+ | € 0.0118 |
500+ | € 0.0088 |
2500+ | € 0.0085 |
5000+ | € 0.0083 |
Product Information
Product Overview
04025C104KAT2A is a X7R dielectric surface mount MLCC capacitor. X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 0.1µF capacitance, ±10% capacitance tolerance
- 50VDC voltage, Sn termination
- Operating temperature range from -55 to +125°C
- 1mm product length, 0.5mm product width
- 0402 (1005 metric) case size
Technical Specifications
0.1µF
0402 [1005 Metric]
X7R
1mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
-
0.5mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 04025C104KAT2A
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate