Product Information
Product Overview
MicroZed™ evaluation kit is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed™ contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. Thus designers can start with MicroZed™ in stand-alone mode as a learning platform and then easily expand its functionality as a SOM through the addition of an off-the-shelf or custom designed carrier card.
- Non industrial temperature grade part
- SoC XC7Z020-1CLG400C
- 1GB of DDR3 SDRAM, 128Mb of QSPI flash and Micro SD card interface memory
- 10/100/1000 Ethernet, USB 2.0 and USB-UART communications
- 2x6 Digilent Pmod compatible interface providing 8 PS MIO connections for user I/O
- Xilinx PC4 JTAG configuration port
- PS JTAG pins accessible via Pmod
- 33.33MHz oscillator and user LED and push switch
Contents
MicroZed board, Micro USB cable, 4GB µSD card, Xilinx Vivado WebPACK support, Getting started card.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
MicroZed Eval Board XC7Z020-1CLG400C SOM
To Be Advised
32bit
ARM
XC7Z020-1CLG400C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate