Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The Avnet Azure Sphere MT3620 Starter Kit supports rapid prototyping of highly secure, end-to-end IoT implementations using Microsoft’s Azure Sphere. The small form-factor carrier board includes a production-ready MT3620 Sphere module with Wi-Fi connectivity, along with multiple expansion interfaces for easy integration of off-the-shelf sensors, displays, motors, relays, and more. The downloadable getting started tutorial guides developers through the development steps from board setup to application coding.
- Azure Sphere MT3620 Module
- 2x MikroE Click board expansion sockets
- 1x Grove expansion connector (I2C)
- On-board evironmental sensors for light, temperature and barometric pressure
- 3-Axis accelerometer and gyroscope
- Interface for optional OLED 128x64 display
- USB Interface for power and data with host computer
- User pushbutton switches and LEDs
- 5V to 3.3V power regulation
- Terminal footprints for external 5V DC and VBAT supplies
Technical Specifications
Silicon Manufacturer
MediaTek
Silicon Family Name
-
Core Sub-Architecture
Cortex-A7, Cortex-M4F
Kit Contents
Carrier Board w/Azure Sphere MT3620 Module, USB Cable, Quick Start Card
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MT3620AN
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106141