Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-FMC-NETW1-G
Order Code2915524
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAES-ZU-PCIECC-G UltraZed-EG PCle Carrier Card
Kit ContentsNetwork FMC Module
Product Range-
SVHCTo Be Advised
Product Overview
Dual gigabit networking FMC module enables Industrial Ethernet digital communications which is a key component to Industry 4.0 applications. The module is designed to operate with any Avnet or Xilinx base board that is FMC enabled. Utilizing the dual compatible 10/100/1000 Ethernet PHYs, the Network FMC module can quickly get started with Xilinx FPGA and SoC based designs.
- FMC LPC single-width module
- Dual RGMII 10/100/1000 Ethernet PHY
- Dual Ethernet MAC ID EEPROM
- IPMI EEPROM
- Bi-colour status LEDs
- 3.3V to 1.8V IO voltage compatibility
Contents
Network FMC module, User guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Network FMC Module
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
AES-ZU-PCIECC-G UltraZed-EG PCle Carrier Card
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792