Print Page
Alternatives for ASMB-MTB1-0A3A2
1 Product Found
Product Overview
The ASMB-MTB1-0A3A2 from Avago is a surface mount, tricolour black surface LED in PLCC-4 package. The black top surface of the LED provides better contrast enhancement especially in full colour display. A wide viewing angle together with the built- in reflector drives up the intensity of light output making these LED suitable for use in interior electronics signs also suitable for indoor full colour display.
- Available in RGB colour
- Easy pick & place option available
- LED package with diffused silicon encapsulation
- AlInGaP and InGaN dice technologies
- Forward voltage of 2.1V for red, 3.1V for green and 3.1V for blue
- Forward current (If) is 20mA
- Luminous intensity of 540mcd for red, 1600mcd for green and 350mcd for blue
- Dominant wavelength of 625nm for red, 530nm for green and 470nm for blue
- Peak wavelength of 634nm for red, 522nm for green and 465nm for blue
- Viewing angle of 115°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Viewing Angle
115°
Product Range
AFBR
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575
Product traceability