Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR18-5AO
Order Code1736864
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM18
Sensor Output TypeSPST-NO
Sensing Distance Max5mm
Supply Voltage DC Min-
Sensing Distance Nom5mm
Supply Voltage DC Max-
Sensor Case / PackageCylindrical M18 Thread
Technical Specifications
Sensing Range Max
5mm
Thread Size - Metric
M18
Sensing Distance Max
5mm
Sensing Distance Nom
5mm
Sensor Case / Package
Cylindrical M18 Thread
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
SPST-NO
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12542