Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAUREL
Manufacturer Part NoANT.RP SMA 2.4GHZ
Order Code1699481
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 2.4 to 2.5GHz antenna for AUREL high power XTR-ZB1-CHE and XTR-ZB1-RHE ZigBee modules
- 10cm cable with U.FL connector
- Can be turned 90°
- 10mm x 108mm size
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2014)
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006