Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No861507313
Order Code4163005
Product RangePCL Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.330 |
5+ | € 78.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No861507313
Order Code4163005
Product RangePCL Series
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Lens Diameter75mm
Product RangePCL Series
IP / NEMA RatingIP67, IP69
Power Rating-
External Height55mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
-
Lens Diameter
75mm
IP / NEMA Rating
IP67, IP69
External Height
55mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Product Range
PCL Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185