Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 8.720 | 
| 25+ | € 7.970 | 
| 100+ | € 7.220 | 
| 250+ | € 7.080 | 
Product Information
Product Overview
The AT90CAN128-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 4kb EEPROM, 53 general purpose I/O lines, 32 general purpose working registers, CAN controller (V2.0A/V2.0B compliant), real time counter, four flexible timer/counters with compare modes and PWM, two USARTs, byte oriented two-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG test interface (IEEE 1149.1 compliant) for on-chip debugging and five software selectable power saving modes. The device supports a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High performance, low power AVR® 8bit microcontroller
- Advanced RISC architecture
- Non-volatile program and data memories
- JTAG (IEEE standard 1149.1 compliant) Interface
- CAN controller 2.0A and 2.0B, ISO 16845 certified
- Programmable watchdog timer with on-chip oscillator
- 8-bit synchronous timer/counter-0
- 8-bit asynchronous timer/counter-2
- Dual 16-bit synchronous timer/counters-1 and 3
- 8-channel, 10-bit SAR ADC
- On-chip analogue comparator
- Byte-oriented Two-wire Serial Interface
- Dual programmable serial USART
- Serial peripheral interface (SPI)
- Power-on reset and programmable brown-out detection
- Internal Calibrated RC Oscillator
- 8 external Interrupt Sources
- Idle, ADC noise reduction, power-save, power-down and standby sleep modes
- Software selectable clock frequency
- Global pull-up disable
- 53 programmable I/O lines
- 8MHz at 2.7V, 16MHz at 4.5V maximum frequency
Technical Specifications
AVR Family AT90CAN Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
AVR
128KB
TQFP
CAN, I2C, SPI, UART, USART
8Channels
2.7V
-40°C
Surface Mount
AT90CAN
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate