Print Page
328E-200-F-10-XX.
Time Delay Relay, 30 V, 1 s, 10 h, 328E Series, DPDT, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No328E-200-F-10-XX.
Order Code4259599
Product Range328E Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 313.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 313.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No328E-200-F-10-XX.
Order Code4259599
Product Range328E Series
Technical Datasheet
Contact Voltage VDC30V
Time Min1s
Time Max10h
Product Range328E Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount, Socket
Contact Voltage VAC250V
Relay TerminalsPlug In, Screw
Nom Input Voltage240VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Product Overview
328E-200-F-10-XX is a multi-range multi-function timer. It is a versatile dial-adjusted time delay relay, which provides a choice of On-delay, Off-delay or interval operation for any timing period between 50 milliseconds and 10 hours. Based on a unique digital circuit, it features cycle progress annunciation and is suitable for the most demanding industrial service.
- FM approved, six knob selectable ranges (1 or 10 SEC/MIN/HRS)
- 24VAC to 240VAC and 24VDC voltage rating, standard features
- Reset on power failure arrangement
- 2% of range, except 50ms on 1 SEC range minimum setting
- Moisture and impact-resistant moulded plastic case housing
- ON-delay 100mSEC max, OFF-delay 50mSEC max, interval 100mSEC max (reset time)
- DPDT type, 100,000,000 operations (no load) life
- AC: 10A (resistive) at 125-250V.1/8HP rating DC: 10A at 30VDC (contact rating)
- Operating temperature range from -18°C to 60°C
Technical Specifications
Contact Voltage VDC
30V
Time Max
10h
Contact Configuration
DPDT
Relay Mounting
Panel Mount, Socket
Relay Terminals
Plug In, Screw
Timing Adjustment
Knob
Time Min
1s
Product Range
328E Series
Contact Current
10A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236321