Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8351ABAAD
Order Code2444666
Product Range8300
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.180 |
5+ | € 3.960 |
10+ | € 3.850 |
20+ | € 3.760 |
50+ | € 3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8351ABAAD
Order Code2444666
Product Range8300
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range8300
Panel Cutout Diameter-
Contact Voltage AC Nom250V
Contact ConfigurationDPST
Switch Operation(On)-Off
Pushbutton Actuator StyleRectangular
Contact Current Max16A
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.9mm x 19.3mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The H8351ABAAD is a miniature illuminated DPST OFF-(ON) Pushbutton Switch with amber rectangular-actuator.
- 8A Inductive current rating
- Industry standard panel cut-out
Applications
Consumer Electronics, Commercial, Medical, Audio, Security
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Product Range
8300
Contact Voltage AC Nom
250V
Switch Operation
(On)-Off
Contact Current Max
16A
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.3mm
Technical Docs (1)
Alternatives for H8351ABAAD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005