Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC7053AFNAA
Order Code150381
Product Range7000
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.220 |
5+ | € 9.660 |
10+ | € 9.410 |
20+ | € 9.170 |
50+ | € 8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC7053AFNAA
Order Code150381
Product Range7000
Technical Datasheet
Product Range7000
Pushbutton Switch TypeStandard
Panel Cutout Diameter25mm
Contact ConfigurationDPST
Switch OperationOn-Off
Contact Current Max16A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Voltage DC Nom28V
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C7053AFNAA is a double-pole single-throw (DPST) red Illuminated Pushbutton Switch with quick connect solder terminal and round actuator. The 7000 series switch features 25mm panel cut out diameter.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
7000
Panel Cutout Diameter
25mm
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Contact Current Max
16A
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
28V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for C7053AFNAA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012