Print Page
1,412 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.340 |
5+ | € 7.930 |
10+ | € 7.510 |
20+ | € 6.890 |
50+ | € 6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Through-hole rotary switch features segment wheel PA 4.6 actuator and BCD coding. The switch has gold over nickel plated phosphor bronze contact, tin plated terminal and UL94V-0 high temperature thermoplastic base/cover.
- Saves board space
- Highly reliable
- Solder and flux sealed, washable
- 80mohm maximum initial contact resistance
- Minimum insulation resistance is 100Mohm
Technical Specifications
Product Range
PT65
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000807