Print Page
123 In Stock
850 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.280 |
10+ | € 5.500 |
25+ | € 5.230 |
50+ | € 4.960 |
100+ | € 4.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No1415NC BLACK
Order Code1082275
Product Range1400N
Technical Datasheet
Product Range1400N
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage DC Nom12V
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)14.3mm x 16.5mm
Product Overview
The 1415NC BLACK is a single-pole double-throw momentary Pushbutton Switch with snap-in mounting, changeover solder lug terminals and square polyamide plunger, polyamide case and silver-plated copper contact.
- Butt action contacts, double break
- 10mΩ at 1A/2VDC Initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 10000 Cycles at full load electrical life
- -20 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1400N
Panel Cutout Diameter
-
Contact Voltage DC Nom
12V
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
14.3mm x 16.5mm
Technical Docs (1)
Alternatives for 1415NC BLACK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004