Product Information
Product Overview
Part of the Antiference A200 series range of RemoteLink distribution amplifiers, designed for distributing VHF/UHF, digital and analogue, radio and TV signals in domestic applications. This model is designed to overcome losses due to splitting of the signal and extra cable lengths needed to distribute signal to each room as well have the ability to control a SKYHD box. (An ME200 Infra Red eye is required at all outlets to enable the control facility.) Screened for high immunity to interference and impulse noise and fitted with F connectors for reliable and professional installation. All Remotelink series distribution amplifiers have a built in 4G filter to protect against 4G signals in the local area.
- Separate VHF and UHF inputs, 8dB gain with 12 outputs
- Mains powered comes complete with fitted mains plug BS1363
- EASYMOUNT fixings saves installation time and patience
- Powers up remote-eyes which allows remote control of the SKY™ Digi-boxes in any location
- F-type connectors ensuring a secure dc connection
- Dual Inputs to distribute FM, DAB and UHF
Technical Specifications
A200 RemoteLINK
To Be Advised
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate