Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.240 |
5+ | € 47.580 |
10+ | € 46.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoTC 50
Order Code629005
Technical Datasheet
Supply Voltage VAC-
Output Power50W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TC 50 is a 50W Soldering Iron for use with 660TC soldering station.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12