Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5311103 / APS 300
Order Code1868033
Product RangeAPS 300 Series
Also Known AsAPS300 Traveller
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.590 |
5+ | € 23.740 |
10+ | € 21.540 |
20+ | € 18.520 |
50+ | € 18.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5311103 / APS 300
Order Code1868033
Product RangeAPS 300 Series
Also Known AsAPS300 Traveller
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 112VDC
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product RangeAPS 300 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5311103 / APS 300 is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity. This model is fitted with a changeable mains plug system.
- Regulated output voltage
- Short-circuit protection
- Output Voltages: 3V, 4.5V, 5V, 6V, 7.5V, 9V, 12V
- Output current: 600mA (3-6V), 450mA (7.5V), 400mA (9V), 300mA (12V)
- Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
- Jack plug connectors: 2.5x12mm, 3.5x15mm
Contents
APS300, UK/EU/US/AUS mains plugs, Selection of 7 output connectors, Key for rotary switch.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
300mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
240V
Product Range
APS 300 Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252