Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No1200-0000
Order Code1868039
Technical Datasheet
Power Supply Applications-
No. of Outputs6 Output
Output Power Max90W
Output Voltage - Output 115VDC
Output Current - Output 1400mA
Output Voltage - Output 216VDC
Output Current - Output 2400mA
Output ConnectorVarious
Output Voltage - Output 318VDC
Output Current - Output 34A
Power Supply Output TypeAdjustable
Input Voltage AC Min10.8VAC
Input Voltage AC Max14.4VAC
Input Voltage VAC10.8V AC to 14.4V AC
Product Range-
Plug TypeCar Lighter
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Input voltage: 10.8V to 14.4V dc
- Max output power: 90W
- Adjustable output voltage from 15V to 24V dc
- Maximum output current: 4A
Contents
Including 6 different adaptor plugs for Dell, Samsung, Sony, Fujitsu, HP, IBM, Lenovo, Acer and Compaq
Technical Specifications
Power Supply Applications
-
Output Power Max
90W
Output Current - Output 1
400mA
Output Current - Output 2
400mA
Output Voltage - Output 3
18VDC
Power Supply Output Type
Adjustable
Input Voltage AC Max
14.4VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
6 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
16VDC
Output Connector
Various
Output Current - Output 3
4A
Input Voltage AC Min
10.8VAC
Input Voltage VAC
10.8V AC to 14.4V AC
Plug Type
Car Lighter
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394