Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 51.380 |
Product Information
Product Overview
Demonstration circuit SCP-LT8362-B-EVALZ features the LT8362 in a boost configuration. It operates with a switching frequency of 2MHz and has an output voltage of 12V. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is 48V
- Max output voltage is 48V
- Switch current limit 2A (max)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT8362EDD#PBF, Software
-
LT8362EDD#PBF
Boost / Inverting / SEPIC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate