Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 351.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 351.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ1061-KIT#
Order Code2752776
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAXQ1061
Kit Application TypeMicrocontroller
Application Sub TypeCryptographic Security
Core ArchitectureMAXQ30
Core Sub-Architecture-
Silicon Family NameMAXQ
Kit ContentsEval Board MAXQ1061
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Microcontroller
Core Architecture
MAXQ30
Silicon Family Name
MAXQ
Product Range
-
Silicon Core Number
MAXQ1061
Application Sub Type
Cryptographic Security
Core Sub-Architecture
-
Kit Contents
Eval Board MAXQ1061
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:5B002.b
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002