Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.120 |
10+ | € 5.500 |
25+ | € 5.100 |
100+ | € 4.180 |
250+ | € 3.930 |
500+ | € 3.830 |
Product Information
Product Overview
The MAX999AAUK+T is a single, ultra high speed, +3V/+5V, beyond the rails comparator in 5 pin SOT-23 package. This is a low power, ultra high speed comparator with internal hysteresis optimized for single +3V or +5V operation. The input common mode range extends 100mV beyond the rails and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive) while supply current is 5mA per comparator. Typical applications include single 3V/5V systems, portable/battery powered systems, threshold detectors/discriminators, GPS receivers, line receivers, zero crossing detectors and high speed sampling circuits.
- Supply voltage range from 2.7V to 5.5V at TA = 25°C, low 5mA supply current
- Operating temperature range from -40°C to 125°C
- 3.5mV internal hysteresis for clean switching
- TTL/CMOS compatible outputs
- Input offset voltage is ±0.5mV at TA = 25°C
- Input bias current is ±15μA at TA = 25°C
- Power supply rejection ratio is 0.05mV/V at TA = +25°C, VCM = 0V
- Common mode rejection ratio is 0.1mV/V at TA = +25°C ( VCC = 5V, VCM = -0.1V to 5.1V)
- GPS Receivers; High-Speed Sampling Circuits; Line Receivers; Portable Battery-Powered Systems;
- Single 3V/5V Systems; Threshold Detectors/Discriminators; Zero-Crossing Detectors
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
-
SOT-23
Push Pull
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
2.7V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate