Product Information
Product Overview
The MAX9277COAXEVKIT# is a coax evaluation kits (EV kit) for MAX9277. It provides a proven design to evaluate the MAX9277 high-bandwidth gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®, Windows Vista® and Windows 7-compatible software that provide a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX9277GTM+ installed. Typically used at high resolution automotive navigation, megapixel camera systems and rear-seat infotainment.
- Accepts 4-channel LVDS or 24bit/32bit parallel video
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Applications
Communications & Networking
Contents
USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Serializer
MAX9277
Eval Board MAX9277, USB cable
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate