Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.490 |
10+ | € 1.110 |
25+ | € 1.000 |
100+ | € 0.893 |
250+ | € 0.842 |
500+ | € 0.807 |
Product Information
Product Overview
The MAX8510EXK30+T is an ultra low noise, high PSRR low dropout linear regulator with fixed output in 5 pin SC-70 package. This linear regulator is designed to deliver up to 120mA continuous output current. The MAX8510 uses an advanced architecture to achieve ultra low output voltage noise of 11μVrms at 100Hz to 100KHz and PSRR of 78dB at f = 1KHz. It achieves a low 120mV dropout for 120mA load current. Designed with P-channel MOSFET series pass transistor, the MAX8510 maintains very low ground current of 40μA. The regulator is designed and optimized to work with low value and low cost ceramic capacitors. It requires only 1μF (typically) of output capacitance for stability with any load. When disabled, current consumption drops to below 1μA.
- Fixed output voltage of 3V
- Operating temperature range from -40°C to 85°C
- Input voltage range from 2V to 6V
- Excellent load/line transient
- Overcurrent and thermal protection
- Designed for space restricted applications
Applications
Power Management, Portable Devices, Consumer Electronics, Communications & Networking, Wireless
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6V
3V
-
Positive Output
120mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
2V
1Outputs
3V
-
120mA
120mV
SC-70
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate