Print Page
Image is for illustrative purposes only. Please refer to product description.
1,422 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.030 |
10+ | € 1.510 |
25+ | € 1.360 |
100+ | € 1.240 |
250+ | € 1.170 |
500+ | € 1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77831BEWB+T
Order Code3773694
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2.5V
Input Voltage Max16V
Max Output Current2A
Output Current2A
IC Case / PackageWLP
No. of Pins35Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max15V
Switching Frequency Typ1.8MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency1.8MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
16V
Output Current
2A
No. of Pins
35Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
2A
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
1.8MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Switching Frequency
1.8MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability