Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.060 |
Product Information
Product Overview
The MAX77756EVKIT# is an evaluation kit (EV kit) for MAX77756. It is a fully assembled and tested PCB that demonstrates the MAX77756 synchronous 500mA step-down converter. The EV kit allows for easy evaluation of the IC's input power multiplexer and step-down converter. A dual-range (8mA and 800mA full scale) electronic load is included on the EV kit for easy buck converter load control. Windows®-based software provides a user-friendly graphical user interface (GUI), as well as a detailed register-based interface to exercise the features of the IC. Typical applications include battery powered systems, backup battery, uninterruptible rails, home automation, low IQ smart hubs, notebook and tablet computers, USB type-C power delivery accessories and devices.
- Easy to use: evaluates both fixed and adjustable output versions (3.3V version preinstalled)
- 3V to 24V input voltage range
- Demonstrates 1.5µA quiescent current at 12VSUP input
- GUI drives I2C interface
- Emulates system loading: on-board electronic load
- Electronic load has steady state, transient and random modes
- Optional ability to control electronic load through function generator for patterned load waveforms
- Proven PCB and thermal design
- Fully assembled and tested
- Battery-Powered Systems, Backup Battery, Uninterruptible Rails; Home Automation, Low IQ Smart Hubs;
- Notebook and Tablet Computers; USB Type-C Power Delivery Accessories and Devices
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX77756
-
MAX77756
Synchronous Step Down Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate