Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.050 |
10+ | € 4.200 |
25+ | € 4.050 |
100+ | € 3.900 |
300+ | € 3.780 |
500+ | € 3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX735CSA+
Order Code2519075
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min4V
Input Voltage Max6.2V
Max Output Current200mA
Output Current200mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-5V
Output Voltage Nom-5V
Output Voltage Min4V
Output Voltage Max6.2V
Switching Frequency Typ160kHz
Efficiency78%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency160kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Inverting
Input Voltage Max
6.2V
Output Current
200mA
No. of Pins
8Pins
Output Voltage - Nom
-5V
Output Voltage Min
4V
Switching Frequency Typ
160kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
160kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
200mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Nom
-5V
Output Voltage Max
6.2V
Efficiency
78%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability