Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 4.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 10,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7357ETG+T
Order Code3925403
Technical Datasheet
Logic Family / Base NumberMAX7357
Logic TypeBus Switch / Multiplexer
No. of Channels2Channels
Line Configuration8:1
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageTQFN-EP
Logic Case StyleTQFN-EP
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number7357
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Logic Family / Base Number
MAX7357
No. of Channels
2Channels
Supply Voltage Min
2.3V
IC Case / Package
TQFN-EP
No. of Pins
24Pins
Logic IC Base Number
7357
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Bus Switch / Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
Logic Case Style
TQFN-EP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability