Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.330 |
10+ | € 3.650 |
25+ | € 3.390 |
100+ | € 3.120 |
300+ | € 3.060 |
500+ | € 3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7317ATE+
Order Code2519153
Technical Datasheet
No. of Bits16bit
InterfacesSPI
Supply Voltage Min2.25V
Supply Voltage Max3.6V
IC Case / PackageTQFN
No. of Pins16Pins
No. of I/O's10I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX7317ATE+ is a serial-interfaced peripheral provides microprocessors with 10 I/O ports rated to 7V. Each port can be individually configured as either an open-drain output, or an overvoltage-protected Schmitt input. The MAX7317 supports hot insertion. All port pins remain high impedance in power-down (V+ = 0V) with up to 8V asserted on them. Suitable for portable equipment, cellular phones, white goods, industrial controllers and system monitoring applications.
- Industry-standard 4-wire interface simplifies I/O ports expansion independent of MPU architecture
- High-speed, 26MHz, SPI-/QSPI™-/MICROWIRE®- compatible serial interface
- 2.25V to 3.6V operation
- Protection circuitry ensures robust operation
- I/O port inputs are overvoltage protected to 7V
- I/O port outputs are 7V-rated open drain
- I/O ports support hot insertion
- 2V min power-on reset voltage and 38.4ns min SCLK clock period
- 16 pin TQFN-EP package (3mm x 3mm x 0.8mm)
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
2.25V
IC Case / Package
TQFN
No. of I/O's
10I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
SPI
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002