Quantity | Price (ex VAT) |
---|---|
75+ | € 5.560 |
Product Information
Product Overview
The MAX6964ATG+ is a 17 output LED driver/GPO with intensity control and hot-insertion protection in 24 pin TQFN package. The I2C compatible serial interfaced peripheral provides microprocessors with 17 output ports. Each output is an open-drain current sinking output rated at 50mA and 7V. The outputs are capable of driving LEDs or providing logic outputs with external resistive pull-up up to 7V. Eight bit PWM current control is also integrated. Four of the bits are global control and apply to all LED outputs to provide coarse adjustment of current from fully off to fully on with 14 intensity steps. Each output has an individual 4bit control which further divides the globally set current into 16 more steps. Alternatively, the current control can be configured as a single 8bit control that sets all outputs at once. Each output has independent blink timing with two blink phases. This device is used in LCD backlights, LED status indication, keypad backlights and RGB LED drivers.
- Supply voltage range is 2V to 36V
- Operating temperature range from -40°C to 125°C
- 400Kbps 2-wire serial interface, 5.5V tolerant
- High output current of 50mA max per port
- Supports hot insertion
- Low standby current of 1.2μA
- Reset input clears the serial interface and restores power-up default state
- Controlled through 2-wire I2C serial interface and can be configured to one of four I2C addresses
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
17Channels
7V
24Pins
3.6V
-40°C
-
MSL 1 - Unlimited
-
TQFN
50mA
-
50mA
TQFN
2V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
17Outputs
7V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate